- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRF-240D25
SSRF-240D25
TE Connectivity / P&B Brand
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
Search Keywords: SSRF240D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRF-240D25
-
Alias/AKA:6-1393030-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 22.8 x 34.3(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$36.88
5
$34.76
10
$34.23
25
$33.74
50
$32.83
100
$32.41
250 +
$32.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT