- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRDC-200D40
SSRDC-200D40
TE Connectivity / P&B Brand
Solid State Relay - SPST-NO (1 Form A) - DC Output - 3.5 to 32VDC Input - 40A, 0 to 200V Load - Screw Terminal - Hockey Puck - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - DC Output - 3.5 to 32VDC Input - 40A, 0 to 200V Load - Screw Terminal - Hockey Puck - Chassis Mount.
Search Keywords: SSRDC200D40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRDC-200D40
-
Alias/AKA:2330274-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:DC
-
Input Voltage:3.5 – 32 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Ships today, if you order in
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$69.02
10
$67.06
25
$63.44
50
$57.16
100
$54.74
150
$54.60
200 +
$54.47
Click for Quote
Log in
to unlock special pricing