- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRD-240D40
TE Connectivity / P&B Brand
SSRD-240D40
Solid State Relay 34mA 15V DC-IN 40A 280V AC-OUT 8-Pin Hockey puck
View Datasheet Ask the Datasheet Accessories Notify Me
- Dual AC Output
- Relay Type = Solid State
- SSRD Series
- Switch Arrangement = (2) x 1 Form A (SPST-NO)
- Current Rating = 40 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | SSRD-240D40 |
| Alias/AKA: | 1-1393030-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 40(RMS) A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 15 V |
| Mounting: | Screw |
| Circuit Arrangement: | 2 Form A |
| Dimension: | 57.15 x 44.45 x 22.6 mm |