- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRD-240D25R
SSRD-240D25R
TE Connectivity / P&B Brand
Solid State Relay 34mA 15V DC-IN 25A 280V AC-OUT 8-Pin Hockey puck
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 34mA 15V DC-IN 25A 280V AC-OUT 8-Pin Hockey puck
Product Highlights:
- Dual AC Output
- Relay Type = Solid State
- SSRD Series
- Switch Arrangement = (2) x 1 Form A (SPST-NO)
- Current Rating = 25 Amps.
Search Keywords: SSRD240D25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRD-240D25R
-
Alias/AKA:1-1393030-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:2 Form A
-
Dimension:57.15 x 44.45 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
533
Ships today, if you order in
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$100.78
10
$81.33
25
$77.99
50
$77.21
100
$76.46
150
$75.69
200 +
$74.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT