- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRC-480D5R
SSRC-480D5R
TE Connectivity / P&B Brand
Solid State Relay 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
Search Keywords: SSRC480D5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRC-480D5R
-
Alias/AKA:6-1393030-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:DC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:5(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1(Max) x 7.6(Max) x 25.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
25
$58.55
50
$36.03
75
$28.53
100 +
$27.95
Click for Quote
Log in
to unlock special pricing