Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

SSRA-240D2R

Solid State Relay 15mA 10V DC-IN 2A 280V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Solid State Relay 15mA 10V DC-IN 2A 280V AC-OUT 4-Pin
Search Keywords: SSRA240D2R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: SSRA-240D2R
Alias/AKA: 5-1393030-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 280 V
Maximum Output Current: 2(RMS) A
Output Device: SCR
Input Type: DC
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSRA-240D2R RoHS compliant?
Yes, SSRA-240D2R is RoHS compliant.
What is the lead time for SSRA-240D2R?
The standard lead time for SSRA-240D2R is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
38 Weeks can ship 8/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,050
$62.20
2,100
$31.77
3,150
$21.62
4,200 +
$21.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!