- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR-480D50
SSR-480D50
TE Connectivity / P&B Brand
Solid State Relay 30mA 32V AC/DC-IN 50A 660V AC-OUT 4-Pin Hockey puck
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 30mA 32V AC/DC-IN 50A 660V AC-OUT 4-Pin Hockey puck
Product Highlights:
- Paired SCR Output
- Relay Type = Solid State
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 50 Amps.
Search Keywords: SSR480D50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSR-480D50
-
Alias/AKA:3-1393030-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$74.91
5
$72.01
10
$70.97
20
$69.06
50
$68.18
100 +
$67.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT