- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR-480A125
SSR-480A125
TE Connectivity / P&B Brand
Solid State Relay 30mA 280V AC/DC-IN 125A 660V AC-OUT 4-Pin Hockey puck
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Solid State Relay 30mA 280V AC/DC-IN 125A 660V AC-OUT 4-Pin Hockey puck
Product Highlights:
- Relay
- Relay Type = Solid State - Paired SCR Output
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 125 A
Search Keywords: SSR480A125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSR-480A125
-
Alias/AKA:1-1393030-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$519.81
10
$518.52
25
$517.22
50
$515.93
100
$263.51
150
$179.37
200 +
$175.79
Click for Quote
Log in
to unlock special pricing