- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR-240D50R
TE Connectivity / P&B Brand
SSR-240D50R
Relay SSR 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
View Datasheet Ask the Datasheet Accessories Notify Me
- Paired SCR Output
- Relay Type = Solid State
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 50 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSR-240D50R
-
Alias/AKA:1-2319263-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm