- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR-240D50
SSR-240D50
TE Connectivity / P&B Brand
Solid State Relay 30mA 32V AC/DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 30mA 32V AC/DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Product Highlights:
- Paired SCR Output
- Relay Type = Solid State
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 50 Amps.
Search Keywords: SSR240D50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSR-240D50
-
Alias/AKA:1-1393030-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
161
Can Ship immediately
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$104.49
10
$75.86
25
$70.14
50
$67.73
100
$65.40
150
$65.24
200 +
$65.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT