- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR-240D25R
SSR-240D25R
TE Connectivity / P&B Brand
Solid State Relay 25mA 280V AC/DC-IN 25A 280V AC-OUT 4-Pin Hockey puck
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 25mA 280V AC/DC-IN 25A 280V AC-OUT 4-Pin Hockey puck
Product Highlights:
- Relay
- Relay Type = Solid State - Paired SCR Output
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 25 A
Search Keywords: SSR240D25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSR-240D25R
-
Alias/AKA:1393030-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
613
Ships today, if you order in
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$38.72
5
$29.10
10
$28.82
25
$28.53
50
$28.46
100
$28.39
250 +
$28.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT