- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SSA-24C667
SSA-24C667
TE Connectivity / P&B Brand
Relay Accessories Clip for
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay Accessories Clip for
Product Highlights:
- Mounting Clip
- CNT Series
Search Keywords: SSA24C667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSA-24C667
-
Alias/AKA:1393030-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Clip
-
Dimension:58 x 48 mm
-
Operating Temperature:-10 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
408
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$35.75
10
$34.32
40
$32.95
110
$31.63
320 +
$30.37
Click for Quote
Log in
to unlock special pricing