- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SRL7-523-D012
SRL7-523-D012
TE Connectivity / P&B Brand
Power Relay - 7PST-5NO/2NC (5 Form A, 2 Form B) - 58.3mA 12VDC Coil - 6A Contact Rating - 400VAC Switching - PC Pin - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay - 7PST-5NO/2NC (5 Form A, 2 Form B) - 58.3mA 12VDC Coil - 6A Contact Rating - 400VAC Switching - PC Pin - Through Hole.
Search Keywords: SRL7523D012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SRL7-523-D012
-
Alias/AKA:2045880-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$101.52
10
$101.27
25
$101.01
50
$100.76
100
$53.18
150
$36.57
200 +
$35.84
Click for Quote
Log in
to unlock special pricing