- Home ›
- All Products›
- SR6ZC024
SR6ZC024
TE Connectivity / P&B Brand
Relays with Forcibly Guided Contacts (Safety Relays)
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Relays with Forcibly Guided Contacts (Safety Relays)
Product Highlights:
- Safety Module SR6
- SR6 Z Series
- DC Actuating System
- Contact Arrangement = 5 Form A & 1 Form B, 5PST-NO & SPST-NC, 5 N/O & 1 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: SR6ZC024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR6ZC024
-
Alias/AKA:3-1415042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
4
Order Increment:
2
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
2
$224.32
4
$223.76
8
$137.70
12
$109.01
16 +
$106.83
Click for Quote
Log in
to unlock special pricing