- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- SR6ZA024
SR6ZA024
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/3PST-NC (( Socket Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/3PST-NC (( Socket Safety Relay
Product Highlights:
- Safety Module SR6
- SR6 Z Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 3 Form B, 3PST-NO & 3PST-NC, 3 N/O & 3 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: SR6ZA024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR6ZA024
-
Alias/AKA:7-1415033-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$103.79
6
$101.53
10
$100.81
20
$98.79
50
$91.96
100 +
$88.62
Click for Quote
Log in
to unlock special pricing