SR6V6K24
TE Connectivity / P&B Brand
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 24VDC@33mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 24VDC@33mA - Thru Hole
Search Keywords: SR6V6K24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR6V6K24
-
Alias/AKA:5-1415539-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
484
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2
$97.29
10
$97.04
25
$96.80
50
$96.56
63
$96.32
125
$51.24
188
$35.15
250 +
$34.45
Click for Quote
Log in
to unlock special pricing