Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

SR6M4024

Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/SPST-NC(55x16.5x16.5)mm THT Safety Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/SPST-NC(55x16.5x16.5)mm THT Safety Relay
Product Highlights:
  • Safety Relay SR6
  • SR6 D/M Series
  • DC Actuating System
  • Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
  • Contact Current Rating = 8 Amps.
Search Keywords: SR6M4024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: SR6M4024
Alias/AKA: 3-1415353-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Safety Relay
DC Coil Voltage: 24 V
Coil Current: 50 mA
Coil Resistance: 480 Ohm
Dimension: 55 x 16.5 x 16.5 mm
Operating Temperature: -25 to 70 °C
Termination Style: PC Pin
Contact Arrangement: 3PST-NO,SPST-NC
Contact Form: 3 Form A,1 Form B
Maximum Current Rating: 8 A
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SR6M4024 RoHS compliant?
Yes, SR6M4024 is RoHS compliant.
What is the lead time for SR6M4024?
The standard lead time for SR6M4024 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,051
Can Ship immediately
MOQ for out of Stock Qty:
63
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.91
10
$66.75
25
$66.58
50
$66.41
63
$66.25
125
$35.35
188
$24.81
250 +
$24.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!