- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- SR6D4024
SR6D4024
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC(55x16.5x16.5)mm THT Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC(55x16.5x16.5)mm THT Safety Relay
Search Keywords: SR6D4024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR6D4024
-
Alias/AKA:6-1415027-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
MOQ for out of Stock Qty:
63
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$32.61
10
$16.74
25
$16.57
50
$16.41
63
$16.33
125
$16.25
188
$16.16
250 +
$16.08
Click for Quote
Log in
to unlock special pricing