SR6B6K24
TE Connectivity / P&B Brand
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 + Au 6A 250VAC - Coil: 24VDC@33mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 + Au 6A 250VAC - Coil: 24VDC@33mA - Thru Hole
Search Keywords: SR6B6K24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR6B6K24
-
Alias/AKA:8-1415537-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
937
Can Ship immediately
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$40.46
5
$31.25
10
$30.95
25
$30.64
50
$30.57
100
$30.49
250 +
$30.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT