SR6B4085
TE Connectivity / P&B Brand
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 85VDC@14mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 85VDC@14mA - Thru Hole
Search Keywords: SR6B4085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR6B4085
-
Alias/AKA:1-1393260-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
34 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
63
$75.36
125
$40.09
188
$27.50
250 +
$26.95
Click for Quote
Log in
to unlock special pricing