- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- SR4M4110
SR4M4110
TE Connectivity / P&B Brand
General Purpose Power Relay 110VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Power Relay 110VDC
Product Highlights:
- Relay Type = Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
- Contact Current Rating = 8 A
Search Keywords: SR4M4110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR4M4110
-
Alias/AKA:6-1415054-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:3PST-NO,SPST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Can Ship immediately
MOQ for out of Stock Qty:
63
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$38.37
10
$32.74
25
$31.63
50
$29.82
63
$29.31
125
$28.79
188
$28.72
250 +
$27.50
Click for Quote
Log in
to unlock special pricing