- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- SR4M4085
SR4M4085
TE Connectivity / P&B Brand
Electromechanical Relay 85VDC 9.031KOhm 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Electromechanical Relay 85VDC 9.031KOhm 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT Safety Relay
Search Keywords: SR4M4085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR4M4085
-
Alias/AKA:5-1415054-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
7
$48.24
10
$48.11
25
$47.99
50
$47.87
63
$47.76
125
$25.48
188
$17.88
250 +
$17.52
Click for Quote
Log in
to unlock special pricing