- Home ›
- All Products›
- SR4M4006
SR4M4006
TE Connectivity / P&B Brand
Relays with Forcibly Guided Contacts (Safety Relays)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relays with Forcibly Guided Contacts (Safety Relays)
Product Highlights:
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: SR4M4006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR4M4006
-
Alias/AKA:6-1415053-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
63
$56.40
125
$30.10
188
$21.12
250 +
$20.70
Click for Quote
Log in
to unlock special pricing