Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

SR4D4060

Power Relay 60VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Power Relay 60VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT
Search Keywords: SR4D4060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: SR4D4060
Alias/AKA: 7-1415055-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Safety Relay
DC Coil Voltage: 60 V
Coil Current: 13.33 mA
Coil Resistance: 4.5 KOhm
Dimension: 40 x 13 x 16.5 mm
Operating Temperature: -25 to 70 °C
Termination Style: PC Pin
Contact Arrangement: DPST-NO,DPST-NC
Contact Form: 2 Form A,2 Form B
Maximum Current Rating: 8 A
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SR4D4060 RoHS compliant?
Yes, SR4D4060 is RoHS compliant.
What is the lead time for SR4D4060?
The standard lead time for SR4D4060 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately You may purchase all in-stock quantity of 79
Stock lot only:
9
MOQ for out of Stock Qty:
63
Order Increment:
10
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.01
10
$49.89
25
$49.76
50
$49.63
63
$49.52
125
$26.42
188
$18.54
250 +
$18.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!