- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- SR4D4048
TE Connectivity / P&B Brand
SR4D4048
Electromechanical Relay 48VDC 2.88KOhm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 48VDC 2.88KOhm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay
Search Keywords: SR4D4048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR4D4048
-
Alias/AKA:6-1415055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is SR4D4048 RoHS compliant?
Yes, SR4D4048 is RoHS compliant.
What is the lead time for SR4D4048?
The standard lead time for SR4D4048 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
MOQ for out of Stock Qty:
63
29 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$58.50
10
$58.35
25
$58.21
50
$58.06
63
$57.91
125
$30.91
188
$21.69
250 +
$21.26
Click for Quote
Log in
to unlock special pricing