Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

SR4D4021

Power Relay 21VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Power Relay 21VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT
Search Keywords: SR4D4021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: SR4D4021
Alias/AKA: 2-1415055-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
DC Coil Voltage: 21 V
Coil Current: 38.1 mA
Coil Resistance: 551 Ohm
Operating Temperature: -25 to 70 °C
Termination Style: PC Pin
Contact Arrangement: DPST-NO,DPST-NC
Contact Form: 2 Form A,2 Form B
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SR4D4021 RoHS compliant?
Yes, SR4D4021 is RoHS compliant.
What is the lead time for SR4D4021?
The standard lead time for SR4D4021 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
29 Weeks can ship 6/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$57.21
125
$30.53
188
$21.43
250 +
$21.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!