- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- SR4D4018
SR4D4018
TE Connectivity / P&B Brand
Electromechanical Relay 18VDC 405Ohm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 405Ohm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay
Product Highlights:
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: SR4D4018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SR4D4018
-
Alias/AKA:1-1415055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Coil Current:44.44 mA
-
Coil Resistance:405 Ohm
-
Dimension:40 x 13 x 16.5 mm
-
Operating Temperature:-25 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:DPST-NO,DPST-NC
-
Contact Form:2 Form A,2 Form B
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$20.02
30
$19.71
50
$19.29
100
$18.91
250
$18.67
500
$18.55
1,000 +
$16.71
Click for Quote
Log in
to unlock special pricing