- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- S87R1A2B1D1-120
S87R1A2B1D1-120
TE Connectivity / P&B Brand
Standard relay-Low Cost-Industrial Relay-DPDT-2 Form C (DPDT-NO, NC)-AC-20A -120 VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Standard relay-Low Cost-Industrial Relay-DPDT-2 Form C (DPDT-NO, NC)-AC-20A -120 VAC
Search Keywords: S87R1A2B1D1120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:S87R1A2B1D1-120
-
Alias/AKA:7-1393134-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately