Image is representational - see mfr. specs

Power Relay 120VAC 20A DPDT(52.6x41.1x61.5)mm Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 120VAC 20A DPDT(52.6x41.1x61.5)mm Chassis Mount
Product Highlights:
  • Relay Type = Power
  • Relay Style = General
  • S87R Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 A
Search Keywords: S87R11A2B1D1120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    S87R11A2B1D1-120
  • Alias/AKA:
    2-1393134-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    N/A
  • Termination Style:
    0.25Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -10 to 65 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 471
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$132.16
10
$123.28
25 +
$115.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!