- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- S87R-1079-1
S87R-1079-1
TE Connectivity / P&B Brand
Standard relay-Low Cost-Industrial Relay-S86R/S87R series-DPDT-2 Form C (DPDT-NO, NC)-20A -277 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Standard relay-Low Cost-Industrial Relay-S86R/S87R series-DPDT-2 Form C (DPDT-NO, NC)-20A -277 VAC
Search Keywords: S87R10791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:S87R-1079-1
-
Alias/AKA:1393134-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$23.69
5
$22.87
25
$21.99
50
$21.52
100
$17.92
250
$17.65
500 +
$17.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT