- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RZF1-1A6-L012
RZF1-1A6-L012
TE Connectivity / P&B Brand
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 8ms -40C~85C 272Ohm 44.2mA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 8ms -40C~85C 272Ohm 44.2mA
Search Keywords: RZF11A6L012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RZF1-1A6-L012
-
Alias/AKA:1-1833011-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$2.11
500
$1.98
1,000
$1.86
2,500
$1.83
5,000
$1.74
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing