- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RZ03-1C4-D024-R
RZ03-1C4-D024-R
TE Connectivity / P&B Brand
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Search Keywords: RZ031C4D024R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RZ03-1C4-D024-R
-
Alias/AKA:7-1415899-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,749
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$4.93
250
$4.92
500
$4.91
750
$4.90
1,500
$2.59
2,250
$1.82
3,000 +
$1.79
Click for Quote
Log in
to unlock special pricing