- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RZ03-1A4-D024
TE Connectivity / P&B Brand
RZ03-1A4-D024
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Search Keywords: RZ031A4D024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RZ03-1A4-D024
-
Alias/AKA:1-1415899-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Product Guides
+
Frequently Asked Questions
Is RZ03-1A4-D024 RoHS compliant?
Yes, RZ03-1A4-D024 is RoHS compliant.
What is the lead time for RZ03-1A4-D024?
The standard lead time for RZ03-1A4-D024 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,880
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
25 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
20
$2.74
100
$2.57
260
$2.43
500
$2.35
1,000
$2.26
2,500
$2.23
5,000
$2.22
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT