Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RZ03-1A4-D005

Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Search Keywords: RZ031A4D005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RZ03-1A4-D005
Alias/AKA: 1-1415899-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 60 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RZ03-1A4-D005 RoHS compliant?
Yes, RZ03-1A4-D005 is RoHS compliant.
What is the lead time for RZ03-1A4-D005?
The standard lead time for RZ03-1A4-D005 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,257
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.82
100
$1.63
260
$1.59
500
$1.57
1,000
$1.53
2,500
$1.51
5,000
$1.49
7,500 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!