- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RZ03-1A3-D024-R
RZ03-1A3-D024-R
TE Connectivity / P&B Brand
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: RZ031A3D024R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RZ03-1A3-D024-R
-
Alias/AKA:2-2158000-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:N/A
-
Led Indicator:N/A
-
Operating Temperature:85(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
750
$5.00
1,500
$2.65
2,250
$1.86
3,000 +
$1.82
Click for Quote
Log in
to unlock special pricing