- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RZ03-1A3-D012
RZ03-1A3-D012
TE Connectivity / P&B Brand
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Search Keywords: RZ031A3D012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RZ03-1A3-D012
-
Alias/AKA:4-1415899-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,162
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
20
$1.82
100
$1.63
260
$1.59
500
$1.57
1,000
$1.53
2,500
$1.51
5,000
$1.49
7,500 +
$1.48
Click for Quote
Log in
to unlock special pricing