- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RZ01-1C4-D012
RZ01-1C4-D012
TE Connectivity / P&B Brand
Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
Search Keywords: RZ011C4D012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RZ01-1C4-D012
-
Alias/AKA:1-1415899-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,940
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
20
$2.45
100
$2.09
260
$1.94
500
$1.89
1,000
$1.85
2,500 +
$1.84
Click for Quote
Log in
to unlock special pricing