- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RYA51005
TE Connectivity / P&B Brand
RYA51005
The RYA51005 is a general-purpose, 1-pole 8A miniature power PCB relay featuring a 1 Form B (NC) contact configuration and a 5 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- RYII Series
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Contact Current Rating = 8 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | RYA51005 |
| Alias/AKA: | 2-1393224-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |