RYA50024
TE Connectivity / P&B Brand
Power Relay 24VDC 8A SPST-NC(28.5x10.1x12.3)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Power Relay 24VDC 8A SPST-NC(28.5x10.1x12.3)mm THT
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- RYII Series
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: RYA50024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RYA50024
-
Alias/AKA:2-1393224-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.35 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,956
Ships today, if you order in
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.50
250
$2.36
500
$2.25
1,000
$2.13
2,500
$1.62
5,000
$1.59
7,500 +
$1.57
Click for Quote
Log in
to unlock special pricing