- Home ›
- All Products›
- RYA32024
RYA32024
TE Connectivity / P&B Brand
General Purpose Relays 24V 8A 1NC THT POWER RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
General Purpose Relays 24V 8A 1NC THT POWER RELAY
Search Keywords: RYA32024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RYA32024
-
Alias/AKA:1-1393224-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
20
$12.75
50
$12.72
100
$12.69
250
$12.66
500
$6.70
750
$4.71
1,000 +
$4.62
Click for Quote
Log in
to unlock special pricing