RYA31048
TE Connectivity / P&B Brand
Power Relay 48VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Power Relay 48VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT
Search Keywords: RYA31048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RYA31048
-
Alias/AKA:1-1393224-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:9.391 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,766
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$8.80
50
$8.78
100
$8.76
250
$8.74
500
$4.63
750
$3.25
1,000 +
$3.19
Click for Quote
Log in
to unlock special pricing