RYA31019
TE Connectivity / P&B Brand
Electromechanical Relay 19VDC 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 19VDC 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
Search Keywords: RYA31019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RYA31019
-
Alias/AKA:1-1393224-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:19 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
51 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
125
$3.72
250
$2.79
375
$2.60
500 +
$2.55
Click for Quote
Log in
to unlock special pricing