RYA31005
TE Connectivity / P&B Brand
Power Relay 5VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Power Relay 5VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT
Search Keywords: RYA31005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RYA31005
-
Alias/AKA:1393224-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:112 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
260
MOQ for out of Stock Qty:
260
Order Increment:
20
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$3.135
260
$2.850
375
$2.650
500 +
$2.600
Click for Quote
Log in
to unlock special pricing