Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RY612012

General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Fully Sealed - PC P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Fully Sealed - PC Pin - Through Hole.
Product Highlights:
  • RYII Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RY612012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RY612012
  • Alias/AKA:
    2-1393225-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RY612012 RoHS compliant?
Yes, RY612012 is RoHS compliant.
What is the lead time for RY612012?
The standard lead time for RY612012 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,366
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$6.24
40
$6.05
100
$5.78
260
$5.30
500
$5.29
1,000
$5.16
2,500
$3.88
5,000 +
$3.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!