- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY6120054
RY6120054
TE Connectivity / P&B Brand
General Purpose Relay - SPDT (1 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPDT (1 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole.
Search Keywords: RY6120054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RY6120054
-
Alias/AKA:8-1415032-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,448
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$3.37
60
$3.01
260
$2.80
500
$2.67
1,000
$2.62
2,500
$1.99
5,000
$1.96
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing