RY551012
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 36Ohm 8A SPST-NC (( 28.5mm 10.1mm 12.3mm)) THT Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 36Ohm 8A SPST-NC (( 28.5mm 10.1mm 12.3mm)) THT Industrial Relay
Search Keywords: RY551012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RY551012
-
Alias/AKA:9-1393224-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$4.84
500
$2.98
750
$2.36
1,000 +
$2.31
Click for Quote
Log in
to unlock special pricing