Available Replacements
RECOMMENDED REPLACEMENT
RY551024 RY551024 TE Connectivity / P&B Brand RY551024
RY551024

TE Connectivity / P&B Brand

In Stock: 615

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RY550024

Power Relay 24VDC 8A SPST-NC(28.5x10.1x12.3)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 8A SPST-NC(28.5x10.1x12.3)mm THT
Product Highlights:
  • RYII Series
  • Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RY550024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RY550024
Alias/AKA: 9-1393224-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NC
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 2.35 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RY550024 discontinued?
Yes, RY550024 from Te Connectivity / P-B Brand is discontinued (end-of-life March 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RY550024?
The recommended replacement for RY550024 is RY551024 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is RY550024 RoHS compliant?
Yes, RY550024 is RoHS compliant.
What is the lead time for RY550024?
The standard lead time for RY550024 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.39
260
$2.33
500
$2.28
1,000
$2.24
2,500
$1.70
5,000
$1.68
7,500 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!