RY531012
TE Connectivity / P&B Brand
Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 8A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 8A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Termination - Through Hole.
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RY531012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RY531012
-
Alias/AKA:7-1393224-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:627 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$4.125
10
$3.750
25
$3.740
50
$3.730
125
$3.720
250
$2.790
375
$2.600
500 +
$2.550
Click for Quote
Log in
to unlock special pricing