RY530005
TE Connectivity / P&B Brand
Power Relay 5VDC 8A SPST-NO(28.5x10.1x12.3)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 8A SPST-NO(28.5x10.1x12.3)mm THT
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RY530005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RY530005
-
Alias/AKA:6-1393224-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:112 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Buy all 27 in-stock or the regular minimum order quantity of 30
Stock lot only:
27
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
1
$2.277
30
$2.070
150
$2.030
300
$1.990
550
$1.960
1,000
$1.920
2,500
$1.470
10,000 +
$1.240
Click for Quote
Log in
to unlock special pricing