RY213012
TE Connectivity / P&B Brand
Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT
Search Keywords: RY213012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RY213012
-
Alias/AKA:6-1393224-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:627 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
20
$5.79
25
$5.78
50
$5.77
125
$5.75
250
$3.54
375
$2.81
500 +
$2.74
Click for Quote
Log in
to unlock special pricing